+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK5493C

Benchtop multimeter; LCD 4,3"; 6,5 digit (2000000); True RMS AC

Manufacturer: B&K PRECISION

Manufacturer part number:
BK5493C
TME Symbol:
BK5493C

Specification

Manufacturer
B&K PRECISION
Type of meter
benchtop multimeter
Kind of display used
LCD 4,3"
Display parameters
6,5 digit (2000000)
True effective value measurement
True RMS AC
DC voltage measuring range
100mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±(0.0015% + 0.0004% range)
AC voltage measuring range
100mV/1V/10V/100V/750V
AC voltage measuring accuracy
±(0.04% + 0.02% range)
Bandwidth for AC voltage measurements
3...300kHz
DC current measuring range
100µA/1mA/10mA/100mA/1A/3A/10A
DC current measuring accuracy
±(0.05% + 0.006% range)
AC current measuring range
100µA/1mA/10mA/100mA/1A/3A/10A
AC current measuring accuracy
±(0.1% + 0.04% range)
Bandwidth for AC current measurements
3...10kHz
Resistance measuring range
10Ω/100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Resistance measuring accuracy
±(0.002%+0.0005% range)
Capacitance measuring range
1nF/10nF/100nF/1µF/10µF/100µF/1mF/10mF
Capacitance measuring accuracy
±(0.2%+ 0.05% range)
Frequency measuring range
2...1MHz
Diode test
1mA @5V
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Continuity test
<1kΩ
Mounting
rack
Power consumption
30VA
Body dimensions
225x100x355mm
Interface
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • advanced triggering options
  • built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Limit Test
  • calendar
  • Histogram - graphical visualisation of measurement results
  • operates with thermocouple types: PT100
  • real time clock
Standard equipment
  • calibration certificate
  • fuse
  • mains cable
  • test leads
  • USB cable
Gross weight4.2053 kg
EAN code817050549331

WATCH VIDEO

See other products in this category: Benchtop digital multimeters B&K PRECISION,
*
BK5493C
3 in TME stock
Net price for quantities from 1 pcs - 830.12 GBPGross price for quantities from 1 pcs - 830.12 GBP
No. of pieces (Multiplicity: 1)