+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8514B

Electronic load; 120V; 240A; 1.5kW; 436.5x88.2x470mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8514B
TME Symbol:
BK8514B

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
120V
Operating current
240A
Maximum power
1.5kW
Dimensions
436.5x88.2x470mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Measuring resolution
0,1mA, 0,1mV
Interface
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • mounting holder
Supply voltage
  • 100...240V AC
Gross weight27.3 kg
EAN code817050851410

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8514B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2 851.54 GBPGross price for quantities from 1 pcs - 2 851.54 GBP