+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8551

Electronic load; 0÷150V; 0÷60A; 350W; 213x88x390mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8551
TME Symbol:
BK8551

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0...60A
Maximum power
350W
Dimensions
213x88x390mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP
Interface
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight11.2517 kg
EAN code817050855104

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8551
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 126.17 EURGross price for quantities from 1 pcs - 1 126.17 EUR