+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8614

Electronic load; 0÷120V; 0÷240A; 1.5kW; 439x133.3x580mm


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8614
TME Symbol:
BK8614

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...120V
Operating current
0...240A
Maximum power
1.5kW
Dimensions
439x133.3x580mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • GPIB
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight30.1 kg
EAN code817050861402

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8614
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4 457.06 USDGross price for quantities from 1 pcs - 4 457.06 USD