+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8620

Electronic load; 0÷120V; 0÷480A; 3kW; 439x133.3x580mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8620
TME Symbol:
BK8620

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...120V
Operating current
0...480A
Maximum power
3kW
Dimensions
439x133.3x580mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • GPIB
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight39.5 kg
EAN code817050862003

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8620
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8 218.82 EURGross price for quantities from 1 pcs - 8 218.82 EUR