+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8625

Electronic load; 0÷120V; 0÷720A; 6kW; 439x266x590mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8625
TME Symbol:
BK8625

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...120V
Operating current
0...720A
Maximum power
6kW
Dimensions
439x266x590mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • GPIB
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight79.4 kg
EAN code817050862508

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8625
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12 708.53 GBPGross price for quantities from 1 pcs - 12 708.53 GBP