+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK879B

LCR meter; LCD; (10000),(40000); 1,5x/s; 40pF÷20mF; Accuracy: 0.5%


Manufacturer: B&K PRECISION

Manufacturer part number:
BK879B
TME Symbol:
BK879B

Specification

Manufacturer
B&K PRECISION
Type of meter
LCR meter
Kind of display used
LCD
Display parameters
(10000), (40000)
Sampling
1,5x/s
Resistance measuring range
4Ω/40Ω/0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/10MΩ
Capacitance measuring range
40pF...20mF
Accuracy
0.5%
Capacitance measuring accuracy
±(0.5%+ 2 digit)
Inductance measuring accuracy
±(0.7% + 2 digit)
Resistance measuring accuracy
±(0.5%+2 digit)
Measurement frequency
100Hz/120Hz/1kHz/10kHz
Measurement
capacitance, dissipation factor D, equivalent series resistance (ESR), impedance, inductance, phase angle θ, quality factor Q, resistance
Inductance measuring range
40µH...1kH
Interface
USB
Weight without batteries
348g
Software
download from manufacturers website
Illumination
yes
Dimensions
190x90x41mm
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • autoranging
  • MIN/MAX/AVG function
  • settings memory
Standard equipment
  • power supply AC 230V
  • test leads with crocodile clips
  • USB cable
Gross weight901.3 g
EAN code817050087925

WATCH VIDEO

See other products in this category: LCR Meter B&K PRECISION,
*
BK879B
2 in TME stock
Net price for quantities from 1 pcs - 410.49 USDGross price for quantities from 1 pcs - 410.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.