+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK880

LCR meter; LCD; (10000),(40000); 4x/s; 4pF÷20mF; Accuracy: 0.1%

Manufacturer: B&K PRECISION

Manufacturer part number:
BK880
TME Symbol:
BK880

Specification

Manufacturer
B&K PRECISION
Type of meter
LCR meter
Kind of display used
LCD
Display parameters
(10000), (40000)
Sampling
4x/s
Resistance measuring range
400mΩ/4Ω/40Ω/0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/10MΩ
Capacitance measuring range
4pF...20mF
Accuracy
0.1%
Capacitance measuring accuracy
±(0.1%+ 2 digit)
Inductance measuring accuracy
±(0.1% + 2 digit)
Resistance measuring accuracy
±(0.1%+2 digit)
Measurement frequency
100Hz/120Hz/1kHz/10kHz/100kHz
Measurement
capacitance, DCR, dissipation factor D, equivalent series resistance (ESR), impedance, inductance, phase angle θ, quality factor Q, resistance
Inductance measuring range
4µH...1kH
Interface
USB
Weight without batteries
348g
Software
download from manufacturers website
Illumination
yes
Support
SCPI
Dimensions
190x90x41mm
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • 4-wire measurement possibility
  • automatic power-off
  • autoranging
  • MIN/MAX/AVG function
  • settings memory
Standard equipment
  • Kelvin test leads
  • power supply AC 230V
  • shorting plate
  • test leads with crocodile clips
  • test tweezers
  • USB cable
Gross weight1.086 kg
EAN code817050880007

WATCH VIDEO

See other products in this category: LCR Meter B&K PRECISION,
*
BK880
21 in TME stock
Net price for quantities from 1 pcs - 537.60 USDGross price for quantities from 1 pcs - 537.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.