+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK891

LCR meter; LCD 4,3"; 480x272; 10mΩ÷100MΩ; 0.01pF÷100mF; 0.05%


Manufacturer: B&K PRECISION

Manufacturer part number:
BK891
TME Symbol:
BK891

Specification

Manufacturer
B&K PRECISION
Type of meter
LCR meter
Kind of display used
LCD 4,3"
Display resolution
480x272
Resistance measuring range
10mΩ...100MΩ
Capacitance measuring range
0.01pF...100mF
Accuracy
0.05%
Measurement frequency
20Hz...300kHz
Measurement
admittance, capacitance, conductance, DCR, dissipation factor D, inductance, phase angle θ, quality factor Q, resistance, susceptance
Inductance measuring range
10nH...100kH
Weight without batteries
3.4kg
Dimensions
25x113x381mm
Measuring instrument features
auto and manual ranging
Interface
  • GPIB
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Standard equipment
  • Kelvin test leads
  • mains cable
  • manufacturer's calibration certificate
Gross weight4.6314 kg
EAN code817050891003

WATCH VIDEO

See other products in this category: LCR Meter B&K PRECISION,
*
BK891
1 in TME stock
Net price for quantities from 1 pcs - 1 937.72 USDGross price for quantities from 1 pcs - 1 937.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.