+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-20C

Fuse holder; cylindrical fuses; screw; 5x20mm; 8A; PBT; UL94V-0


Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-20C
TME Symbol:
BLC-20C

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
screw
Fuse size
5x20mm
Maximum current
8A
Body material
PBT
Flammability rating
UL94V-0
Contact plating
nickel plated
Contact material
brass
Rated voltage
0.25kV
Gross weight4.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders OPTIFUSE,
*
BLC-20C
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.21 EUR
Net price for quantities from 5 pcs - 1.13 EURGross price for quantities from 5 pcs - 1.13 EUR
Net price for quantities from 20 pcs - 1.09 EURGross price for quantities from 20 pcs - 1.09 EUR