+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

372735,01

Heating element: heater; heatsink; 20W; 100÷240VAC; IP20


Manufacturer: DBK Technitherm

Manufacturer part number:
372735,01
TME Symbol:
BLIZZARD-50L-20W

Specification

Manufacturer
DBK Technitherm
Type of heating element
heater
Version
heatsink
Heating capacity
20W
IP rating
IP20
Mounting
for DIN rail mounting
Body dimensions
35.5x57x97.5mm
Mounting rail size
TS35
Operating temperature
-30...70°C
Supply voltage
  • 100...240V AC
Gross weight110.77 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
*
372735,01
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 46.00 EURGross price for quantities from 1 pcs - 46.00 EUR
Net price for quantities from 3 pcs - 39.80 EURGross price for quantities from 3 pcs - 39.80 EUR
Net price for quantities from 10 pcs - 38.00 EURGross price for quantities from 10 pcs - 38.00 EUR