+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

52005990

Stopper; PG21; IP54; polystyrene; light grey; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52005990
TME Symbol:
BLK-PG21

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG21
IP rating
IP54
Body material
polystyrene
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Trade name
SKINDICHT® BLK
Operating temperature
-20...70°C
Gross weight3.445 g
Certificates
EAN code4044773432978
See other products in this category: Stoppers LAPP,
*
52005990
615 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 400 pcs - 0.18 USDGross price for quantities from 400 pcs - 0.18 USD
Packaging method by the manufacturer:
Bag = 50 pcs