+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM-I-310

Fuse boxes; 11mm; 30A; screw; Leads: connectors; ways: 10; -20÷85°C

Manufacturer: OPTIFUSE

Manufacturer part number:
BLM-I-310
TME Symbol:
BLM-I-310

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
11mm
Maximum current
30A
Mounting
screw
Leads
connectors
Number of ways
10
Fuse accessories features
LED indicator that signals if the fuse blows out
Operating temperature
-20...85°C
Gross weight118.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLM-I-310
0 in TME stock
Net price for quantities from 1 pcs - 60.94 EURGross price for quantities from 1 pcs - 60.94 EUR
Net price for quantities from 10 pcs - 54.43 EURGross price for quantities from 10 pcs - 54.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.