+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLS-310

Fuse boxes; 30A; screw; Leads: connectors; -20÷85°C


Manufacturer: OPTIFUSE

Manufacturer part number:
BLS-310
TME Symbol:
BLS-310

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Maximum current
30A
Mounting
screw
Leads
connectors
Operating temperature
-20...85°C
Gross weight118.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLS-310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.49 EURGross price for quantities from 1 pcs - 25.49 EUR
Net price for quantities from 10 pcs - 22.73 EURGross price for quantities from 10 pcs - 22.73 EUR