+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10155310

Connector: pin strips; socket; female; PIN: 6; SMT; 2.5A; 100V; 2mm

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10155310

Alternative designations: BLY 5 SMD 6 B TR

TME Symbol:
BLY.5SMD6BTR

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
SMT
Current rating
2.5A
Rated voltage
100V
Manufacturer series
BLY 5 SMD
Spatial orientation
vertical
Contacts pitch
2mm
Connector pinout layout
1x6
Contact plating
gold-plated
Connector variant
pick and place
Kind of package
reel
Flammability rating
UL94V-0
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
5.7mm
Operating temperature
-40...163°C
Gross weight0.21 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10155310
0 in TME stock
Net price for quantities from 700 pcs - 2.54 USDGross price for quantities from 700 pcs - 2.54 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.