+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00170

Quick splice; crimped; 22AWG÷16AWG; 0.25÷1.5mm2; quick splice


Manufacturer: BM GROUP

Manufacturer part number:
BM 00170
TME Symbol:
BM00170

Specification

Manufacturer
BM GROUP
Type of splice terminal
quick splice
Electrical mounting
crimped
Wire size
22AWG...16AWG
Wire cross-section
0.25...1.5mm2
Splice terminal variant
end connector
Trade name
quick splice
Gross weight0.53 g
Certificates
EAN code8013629001701
See other products in this category: Quick Splice BM GROUP,
*
BM 00170
13610 in TME stock
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 50 pcs - 0.04 GBPGross price for quantities from 50 pcs - 0.04 GBP
Net price for quantities from 200 pcs - 0.04 GBPGross price for quantities from 200 pcs - 0.04 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs