+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM788BT

Digital multimeter; LCD; 4-5/6 digits (60000); 5x/s; True RMS

NEW

Manufacturer: BRYMEN

Manufacturer part number:
BM788BT
TME Symbol:
BM788BT

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4-5/6 digits (60000)
Sampling
5x/s
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.03% + 2 digit) @600mV, ±(0.03% + 2 digit) @6V, ±(0.03% + 2 digit) @60V, ±(0.05% + 5 digit) @600V, ±(0.15% + 5 digit) @1kV
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.5% + 30 digit)
Bandwidth for AC voltage measurements
50Hz...100kHz
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.075% + 20 digit) @600µA, ±(0.075% + 20 digit) @6000µA, ±(0.075% + 20 digit) @60mA, ±(0.15% + 20 digit) @600mA, ±(0.3% + 20 digit) @6A, ±(0.3% + 30 digit) @10A
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
Bandwidth for AC current measurements
40Hz...3kHz
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10nF/100nF...1µF/10µF...1mF/10F
Capacitance measuring accuracy
±(1%+2 digit) @ 100nF...1µF, ±(1%+10 digit) @ 10nF, ±(1.8%+4 digit) @ 10µF...1mF, ±(2%+4 digit) @ 10mF
Frequency measuring range
5Hz...1MHz
Temperature measuring range
-200...1090°C
Temperature measurement accuracy
±(1% + 1°C)
Diode test
0.35mA @3V
Continuity test
acoustic indication, 20Ω...250Ω
Pollution degree
2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
19x89x51mm
Manufacturer series
BM780
Bargraph
yes
AC current measuring accuracy
  • ±(0.9% + 20 digit)@600µA
  • ±(0.9% + 20 digit)@6mA
Resistance measuring accuracy
  • ±(0.085%+4 digit)@(6kΩ)
  • ±(0.085%+4 digit)@(60kΩ)
  • ±(0.085%+10 digit)@(600Ω)
  • ±(0.15%+5 digit)@(600kΩ)
  • ±(1.5%+5 digit)@(6MΩ)
  • ±(2%+5 digit)@(60MΩ)
Power supply
  • battery AAA 1,5V x3
Standard equipment
  • K-type temperature probe
  • test leads
Gross weight639.3 g
See other products in this category: Portable digital multimeters BRYMEN,
See other products from this series.:
*
BM788BT
0 in TME stock
Net price for quantities from 1 pcs - 221.80 EURGross price for quantities from 1 pcs - 221.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.