+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM789

Digital multimeter; LCD; 4-5/6 digits (60000); 5x/s; True RMS

Manufacturer: BRYMEN

Manufacturer part number:
BM789
TME Symbol:
BM789

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, dBm, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4-5/6 digits (60000)
Sampling
5x/s
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.03% + 2 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.5% + 30 digit)
Bandwidth for AC voltage measurements
50Hz...100kHz
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.075% + 20 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(0.9% + 20 digit)
Bandwidth for AC current measurements
40Hz...3kHz
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10nF/100nF/1µF/10µF/1mF/10mF
Capacitance measuring accuracy
±(1%+ 2 digit)
Frequency measuring range
5...1MHz
Frequency measuring accuracy
±(0.002%+4 digit)
Temperature measuring range
-200...1090°C
Temperature measurement accuracy
±(1% + 1°C)
Resistance measuring accuracy
±(0.085%+4 digit)
Diode test
0.35mA @3V
Continuity test
acoustic indication, 100Ω...420Ω
Pollution degree
2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
193x89x51mm
Manufacturer series
BM780
Bargraph
yes
Power supply
  • battery AAA 1,5V x3
Standard equipment
  • K-type temperature probe
  • test leads
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • indicates incorrect connection of test leads
  • low input impedance function (LoZ)
  • measures current loop signals 4-20mA
  • measures digital logic level frequencies and duty cycles
  • MIN/MAX/AVG function
  • REL function
Gross weight633.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
See other products from this series.:
*
BM789
17 in TME stock
Net price for quantities from 1 pcs - 217.63 USDGross price for quantities from 1 pcs - 217.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.