+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM836

Digital multimeter; LCD; (6000); Bargraph: 61segm.40x/s; True RMS


Manufacturer: BRYMEN

Manufacturer part number:
BM836
TME Symbol:
BM836

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Kind of display used
LCD
Display parameters
(6000)
Bargraph
61 segm. 40x/s
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.09% + 1 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.5% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.36% + 2 digit)
AC current measuring range
600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(1.2% + 2 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(0.3%+1 digit)
Frequency measuring range
6...440kHz
Frequency measuring accuracy
±(0.01%+4 digit)
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF/20mF
Capacitance measuring accuracy
±(1%+ 2 digit)
Diode test
2.7V
Continuity test
acoustic indication, optical indication
Weight with battery
635g
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Conform to the norm
EN 61326-1
Sampling
5x/s
Body dimensions
208x103x64.5mm
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • holster
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • CREST: logging of extreme values MAX/MIN
  • HOLD function
  • impact resistant holster
  • indicates incorrect connection of test leads
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight866.6 g

WATCH VIDEO

See other products in this category: Car Multimeters BRYMEN,
*
BM836
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 170.02 EURGross price for quantities from 1 pcs - 170.02 EUR