+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM857S

Digital multimeter; RS232; LCD; (50000); Bargraph: 42segm.60x/s


Manufacturer: BRYMEN

Manufacturer part number:
BM857S
TME Symbol:
BM857S

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Interface
RS232
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(50000)
Bargraph
42 segm. 60x/s
Sampling
5x/s
DC voltage measuring range
500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.03% + 2 digit)
AC voltage measuring range
500mV/5V/50V/500V/1kV
AC voltage measuring accuracy
±(0.8% + 40 digit)
DC current measuring range
0.5mA/5mA/50mA/500mA/5A/10A/20A < 30s
DC current measuring accuracy
±(0.1% + 20 digit)
AC current measuring range
500µA/5mA/50mA/0.5A/5A/10A/(20A <30s)
AC current measuring accuracy
±(1% + 40 digit)
True effective value measurement
True RMS
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range
50nF/500nF/5µF/50µF/500µF/9.999mF
Capacitance measuring accuracy
±(2%+ 3 digit)
Frequency measuring range
5Hz...2MHz/10...200kHz
Frequency measuring accuracy
±(0.002%+4 digit)
Resistance measuring accuracy
±(0.1%+6 digit)
Duty cycle factor
0.1...99.9%
Duty cycle factor measurement accuracy
3d/kHz + 2 digits
Measures 4-20mA current loop
0...100%
Diode test
0.8mA @3.5V
Continuity test
acoustic indication, 20Ω...200Ω
Weight with battery
500g
Optional equipment
KITBRUA-85XA software
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
97x198x55mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • CREST: logging of extreme values MAX, MIN and MAX-MIN of voltage and current impulses > 0,8ms
  • HOLD function
  • impact resistant holster
  • indicates incorrect connection of test leads
  • logging of MAX, MIN, MAX-MIN values
  • mains filter 50/60Hz
  • MIN/MAX/REL function
  • overload protection
  • test of 4-20mA current loops in control systems
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight651.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
*
BM857S
8 in TME stock
Net price for quantities from 1 pcs - 188.16 USDGross price for quantities from 1 pcs - 188.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.