+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM90331

Tip: ring; M6; Ø: 6.4mm; 4÷6mm2; crimped; for cable; insulated; 130°C


Manufacturer: BM GROUP

Manufacturer part number:
BM90331
TME Symbol:
BM90331

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M6
Ring inside diameter
6.4mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Operating temperature
130°C
Gross weight2.506 g
Certificates
EAN code8013629903319
See other products in this category: Insulated terminals BM GROUP,
*
BM90331
650 in TME stock
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs