+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM95261

Splice terminal: installation; for cable; clamp; Contacts: brass


Manufacturer: BM GROUP

Manufacturer part number:
BM95261
TME Symbol:
BM95261

Specification

Manufacturer
BM GROUP
Type of splice terminal
installation
Mechanical mounting
for cable
Electrical mounting
clamp
Contact material
brass
Contact plating
nickel plated
Wire cross-section
10...25mm2
Insulator material
polycarbonate
Rated voltage 1
450V
Operating temperature
85°C
Gross weight96.15 g
Certificates
EAN code8013629952614
See other products in this category: Terminal blocks BM GROUP,
*
BM95261
16 in TME stock
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.