+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMT22025

Cable tie; L: 200mm; W: 2.5mm; polyamide; natural; 80N; Ømax: 50mm


Manufacturer: BM GROUP

Manufacturer part number:
BMT22025
TME Symbol:
BMT22025

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with label
Length
0.2m
Tie width
2.5mm
Tie material
polyamide
Colour
natural
Tie strength
80N
Loop diameter max
50mm
Label dimensions
25.4x8mm
Gross weight0.76 g
Certificates
EAN code8013629251939
See other products in this category: Cable Ties BM GROUP,
*
BMT22025
8800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
Packaging method by the manufacturer:
Bag = 100 pcsBag = 2 000 pcs