+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR95-RH

Temperature and humidity; 52x24.5x23.9mm; Temp: -40÷85°C; ±0.5%

NEW

Manufacturer: EXTECH

Manufacturer part number:
BR95-RH
TME Symbol:
BR95-RH

Specification

Manufacturer
EXTECH
Type of meter
temperature and humidity
Dimensions
52x24.5x23.9mm
Related items
BR95
Temperature measuring range
-40...85°C
Temperature measurement resolution
0.1°C
Humidity measuring range
0...100% RH
Humidity measuring resolution
0.1% RH
Temperature measurement accuracy
±0.5%
Gross weight5 g
See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
BR95-RH
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.