+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5-059-13

Tweezers: straight; non-magnetic; Tipwidth: 2mm; ESD; 15g


Manufacturer: BERNSTEIN

Manufacturer part number:
5-059-13
TME Symbol:
BRN-5-059-13

Specification

Manufacturer
BERNSTEIN
Type of tweezers
straight
Tweezers features
non-magnetic
Tip width
2mm
Blade tip shape
rounded
Tweezers length
120mm
Tools application
for precision works
Material
stainless steel
Version
ESD
Resistance to
most of acids
Net weight
15g
Gross weight19.22 g

WATCH VIDEO

See other products in this category: ESD Tweezers BERNSTEIN,
*
5-059-13
107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.16 USDGross price for quantities from 1 pcs - 14.16 USD
Net price for quantities from 3 pcs - 13.02 USDGross price for quantities from 3 pcs - 13.02 USD
Packaging method by the manufacturer:Bag = 30 pcsBag = 50 pcs