+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6331

Knob; Ø: 16mm; Int.thread: M4; 10mm; H: 13mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6331
TME Symbol:
BT.16FP-M4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M4
Thread length
10mm
Height
13mm
Body material
polyamide
Version
knurled, through hole with thread
Boss material
brass
Gross weight3.71 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6331
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 1.08 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.92 EURGross price for quantities from 10 pcs - 0.92 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 25 pcs