+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6336

Knob; Ø: 16mm; Int.thread: M5; 10mm; H: 13mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6336
TME Symbol:
BT.16FP-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M5
Thread length
10mm
Height
13mm
Body material
polyamide
Version
knurled, through hole with thread
Boss material
brass
Gross weight3.09 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6336
121 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 5 pcs - 1.02 EURGross price for quantities from 5 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 0.87 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 25 pcs