+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6531

Knob; Ø: 20mm; Int.thread: M6; 12mm; H: 16mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6531
TME Symbol:
BT.20FP-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
Internal thread
M6
Thread length
12mm
Height
16mm
Body material
polyamide
Version
knurled, through hole with thread
Boss material
brass
Gross weight4.783 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6531
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 5 pcs - 1.12 EURGross price for quantities from 5 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 0.95 EUR
Packaging method by the manufacturer:Bag = 10 pcs