+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6730

Knob; Ø: 32mm; Int.thread: M6; 16mm; H: 22mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6730
TME Symbol:
BT.32FP-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M6
Thread length
16mm
Height
22mm
Body material
polyamide
Version
knurled, through hole with thread
Boss material
brass
Gross weight19.417 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6730
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Packaging method by the manufacturer:
Bag = 10 pcs