+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6803

Knob; Ø: 40mm; Int.thread: M10; 20mm; H: 27mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
6803
TME Symbol:
BT.40FP-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M10
Thread length
20mm
Height
27mm
Body material
polyamide
Version
knurled, through hole with thread
Boss material
brass
Gross weight25.95 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6803
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.42 EURGross price for quantities from 1 pcs - 2.42 EUR
Net price for quantities from 5 pcs - 2.15 EURGross price for quantities from 5 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 1.83 EURGross price for quantities from 10 pcs - 1.83 EUR
Packaging method by the manufacturer:Bag = 10 pcs