+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT100

Tester: batteries and rechargeable batteries; 250x100x45mm


Manufacturer: EXTECH

Manufacturer part number:
BT100
TME Symbol:
BT100

Specification

Manufacturer
EXTECH
Type of tester
batteries and rechargeable batteries
Dimensions
250x100x45mm
Measurement
DC voltage, resistance
DC voltage measuring range
4V/40V
Software
included
DC voltage measuring accuracy
±(0.1% + 6 digit)
Resistance measuring range
40mΩ/400mΩ/4Ω/40Ω
Resistance measuring accuracy
±(1%+10 digit)
Measuring resolution
1mV/10mV
Measurement memory
999
Resolution
10µ/100µ/1m/10mΩ
Max. input voltage
50V
Measuring instrument features
  • automatic power-off
  • datalogging
  • simultaneously measures DC voltage and AC milliohms
Standard equipment
  • four-wire Kelvin clips
  • Kelvin test leads
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.7229 kg

WATCH VIDEO

See other products in this category: Batteries Testers EXTECH
*
BT100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.