+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BT75EU

Tester: voltage indicator; LCD; (1999); VAC: 1kV; VDC: 1kV


Manufacturer: BRYMEN

Manufacturer part number:
BT75EU
TME Symbol:
BT75EU

Specification

Manufacturer
BRYMEN
Type of tester
voltage indicator
Kind of display used
LCD
Display parameters
(1999)
Measurement
AC voltage, capacitance, continuity, DC voltage, resistance
AC voltage measuring range
1kV
AC voltage measuring accuracy
±(1.5% + 3 digit)
DC voltage measuring range
1kV
DC voltage measuring accuracy
±(1.5% + 3 digit)
Resistance measuring range
1.999kΩ/19.999kΩ/199.9kΩ/1MΩ
Resistance measuring accuracy
±(2.5%+5 digit)
Continuity test
acoustic indication, <500kΩ
Capacitance measuring range
199.9µF/1999µF
Capacitance measuring accuracy
±(2.5%+5 digit) @ 199.9µF, ±(5%+5 digit) @ 1999µF
Additional functions
torch
Conform to the norm
EN 61326-1
Dimensions
57x40x278mm
RCD test
general purpose
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • built-in non-contact voltage detector with LED alert
  • indicates phase sequence
Gross weight297.04 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BRYMEN,
*
BT75EU
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.41 EURGross price for quantities from 1 pcs - 87.41 EUR