+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 602 1021

Transformer: encapsulated; 28VA; 230VAC; 12V; 12V; 1167mA; 1167mA


Manufacturer: HAHN

Manufacturer part number:
BV EI 602 1021
TME Symbol:
BVEI6021021

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
28VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
1167mA
Secondary winding current 2
1167mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x49.2mm
Dimensions
Gross weight670.6 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 602 1021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.28 EURGross price for quantities from 1 pcs - 30.28 EUR
Net price for quantities from 5 pcs - 28.78 EURGross price for quantities from 5 pcs - 28.78 EUR
Net price for quantities from 30 pcs - 26.50 EURGross price for quantities from 30 pcs - 26.50 EUR
Net price for quantities from 100 pcs - 24.22 EURGross price for quantities from 100 pcs - 24.22 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs