+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3921BAAAA

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-ON; 20A/277VAC; Toggle: round


Manufacturer: BULGIN

Manufacturer part number:
C3921BAAAA
TME Symbol:
C3921BAAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
(ON)-OFF-ON
AC contacts rating @R
20A / 277V AC
Leads
connectors
Kind of toggle
round
Knob height
17.5mm
Body dimensions
29.5x14x17mm
Mounting
on panel
Leads dimensions
6.3x0.8mm
Gross weight21.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
*
C3921BAAAA
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 6.01 EURGross price for quantities from 1 pcs - 6.01 EUR
Net price for quantities from 10 pcs - 5.62 EURGross price for quantities from 10 pcs - 5.62 EUR
Net price for quantities from 25 pcs - 5.42 EURGross price for quantities from 25 pcs - 5.42 EUR