+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4OACA

Relay: solid state; Ucntrl: 4÷32VDC; 12÷280VAC; THT; SIP; C4


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
C4OACA
TME Symbol:
C4OACA

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Switched voltage
12...280V AC
Mounting
THT
Case
SIP
Manufacturer series
C4
Operating temperature
-30...80°C
Dimensions
Gross weight34.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
C4OACA
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.04 USDGross price for quantities from 1 pcs - 59.04 USD