+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CC2425W2U

Relay: solid state; 25A; Uswitch: 24÷280VAC; 2-channels; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CC2425W2U
TME Symbol:
CC2425W2U

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
2-channels
Switching method
zero voltage switching
Body dimensions
66.93x45.72x36.2mm
IP rating
IP20
Manufacturer series
Evolution DUAL
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CC2425W2U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.70 USDGross price for quantities from 1 pcs - 102.70 USD
Net price for quantities from 10 pcs - 97.81 USDGross price for quantities from 10 pcs - 97.81 USD
Net price for quantities from 50 pcs - 93.36 USDGross price for quantities from 50 pcs - 93.36 USD
Net price for quantities from 100 pcs - 90.62 USDGross price for quantities from 100 pcs - 90.62 USD