+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCFFA

Contact; female; silver plated; turned contacts; 16A


Manufacturer: ILME

Manufacturer part number:
CCFFA
TME Symbol:
CCFFA

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact plating
silver plated
Connector variant
turned contacts
Current rating
16A
Gross weight1.3 g
Certificates
EAN code8015747252294
See other products in this category: ILME connectors ILME,
*
CCFFA
0 in TME stock
Net price for quantities from 800 pcs - 2.10 USDGross price for quantities from 800 pcs - 2.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.