+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD10RM0SB

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 50mΩ; 8x8x4.27mm


Manufacturer: C&K

Manufacturer part number:
CD10RM0SB
TME Symbol:
CD10RM0SB

Specification

Manufacturer
C&K
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
50mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
8x8x4.27mm
Manufacturer series
CD
Mechanical durability
20000 cycles
Contact plating
gold-plated, nickel plated
Electrical life
20000 cycles
Kind of package
tube
Contact material
copper
Quantity in set/package
60pcs.
AC contacts rating @R
20mA / 20V AC
Gross weight0.41 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
CD10RM0SB
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.26 EURGross price for quantities from 1 pcs - 11.26 EUR
Net price for quantities from 10 pcs - 9.43 EURGross price for quantities from 10 pcs - 9.43 EUR
Net price for quantities from 25 pcs - 8.69 EURGross price for quantities from 25 pcs - 8.69 EUR
Net price for quantities from 40 pcs - 8.34 EURGross price for quantities from 40 pcs - 8.34 EUR
Net price for quantities from 50 pcs - 8.20 EURGross price for quantities from 50 pcs - 8.20 EUR
Net price for quantities from 60 pcs - 8.07 EURGross price for quantities from 60 pcs - 8.07 EUR
Net price for quantities from 100 pcs - 7.77 EURGross price for quantities from 100 pcs - 7.77 EUR
Net price for quantities from 120 pcs - 7.68 EURGross price for quantities from 120 pcs - 7.68 EUR
Net price for quantities from 200 pcs - 7.43 EURGross price for quantities from 200 pcs - 7.43 EUR
Net price for quantities from 300 pcs - 7.24 EURGross price for quantities from 300 pcs - 7.24 EUR