+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF140.10.05.UL

Wire: control cable; chainflex® CF140.UL; 5G1mm2; grey; stranded


Manufacturer: IGUS

Manufacturer part number:
CF140.10.05.UL
TME Symbol:
CF140.10.05.UL

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF140.UL
Cable structure
5G1mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
9.5mm
Number of cores
5
Rated voltage
0.3kV/0.5kV
Core section
1mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10493 UL 20200
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight133.744 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF140.10.05.UL
51 in TME stock
Net price for quantities from 1 m - 10.10 USDGross price for quantities from 1 m - 10.10 USD
Net price for quantities from 20 m - 9.09 USDGross price for quantities from 20 m - 9.09 USD
Net price for quantities from 50 m - 8.08 USDGross price for quantities from 50 m - 8.08 USD
Net price for quantities from 100 m - 7.07 USDGross price for quantities from 100 m - 7.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.