+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF160.UL.25.07

Wire: control cable; chainflex® CF160.UL; 7G2.5mm2; black; Cu


Manufacturer: IGUS

Manufacturer part number:
CF160.UL.25.07
TME Symbol:
CF160.UL.25.07

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF160.UL
Cable structure
7G2.5mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
12mm
Number of cores
7
Rated voltage
0.3kV/0.5kV
Core section
2.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
none
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 1277 UL 2277 UL W63
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-15...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
Gross weight350 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF160.UL.25.07
0 in TME stock
Net price for quantities from 1 m - 28.55 EURGross price for quantities from 1 m - 28.55 EUR
Net price for quantities from 20 m - 25.57 EURGross price for quantities from 20 m - 25.57 EUR
Net price for quantities from 50 m - 22.73 EURGross price for quantities from 50 m - 22.73 EUR
Net price for quantities from 100 m - 19.89 EURGross price for quantities from 100 m - 19.89 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.