+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF270.UL.250.04.D

Wire: servo drive; chainflex® CF270.UL.D; 4G25mm2; orange; Cu


Manufacturer: IGUS

Manufacturer part number:
CF270.UL.250.04.D
TME Symbol:
CF270.UL.250.04.D

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CF270.UL.D
Cable structure
4G25mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
25.5mm
Number of cores
4
Rated voltage
0.6kV/1kV
Core section
25mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10989 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight1.691 kg
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF270.UL.250.04.D
0 in TME stock
Net price for quantities from 1 m - 137.61 USDGross price for quantities from 1 m - 137.61 USD
Net price for quantities from 20 m - 123.84 USDGross price for quantities from 20 m - 123.84 USD
Net price for quantities from 50 m - 110.08 USDGross price for quantities from 50 m - 110.08 USD
Net price for quantities from 100 m - 96.32 USDGross price for quantities from 100 m - 96.32 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m