+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF77.UL.02.12.D

Wire: control cable; 12x0.25mm2; PUR; grey; stranded; Cu; 9mm; none


Manufacturer: IGUS

Manufacturer part number:
CF77.UL.02.12.D
TME Symbol:
CF77.UL.02.12.D

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
12x0.25mm2
Wire insulation material
PUR
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF77.UL.D
Core section
0.25mm2
Number of cores
12
Cable external diameter
9mm
Rated voltage
0.3kV/0.5kV
Core marking
colours without colour repetition
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
coolant, mechanical stesses, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
DNV UL 10493 UL 20233
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...80°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight79.64 g
Certificates
See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF77.UL.02.12.D
0 in TME stock
Net price for quantities from 1 m - 11.19 EURGross price for quantities from 1 m - 11.19 EUR
Net price for quantities from 20 m - 10.07 EURGross price for quantities from 20 m - 10.07 EUR
Net price for quantities from 50 m - 8.95 EURGross price for quantities from 50 m - 8.95 EUR
Net price for quantities from 100 m - 7.83 EURGross price for quantities from 100 m - 7.83 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.