+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFCLEAN1.10.02

Wire: control cable; chainflex® CFCLEAN1; 2x1mm2; white; stranded

Manufacturer: IGUS

Manufacturer part number:
CFCLEAN1.10.02
TME Symbol:
CFCLEAN1.10.02

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CFCLEAN1
Cable structure
2x1mm2
Insulation colour
white
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Cable external diameter
5mm
Number of cores
2
Rated voltage
0.3kV
Core section
1mm2
Core marking
white, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
abrasion
Conform to the norm
UL 22417
Information
The UL Label and Mark on full factory packaging only
Braid material
teflon foil
Operating temperature
-25...90°C
Cable application
  • medical applications
  • power chain
Cable features
  • elastic
  • self-supporting
Gross weight136 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFCLEAN1.10.02
0 in TME stock
Net price for quantities from 1 m - 47.41 USDGross price for quantities from 1 m - 47.41 USD
Net price for quantities from 20 m - 42.67 USDGross price for quantities from 20 m - 42.67 USD
Net price for quantities from 50 m - 37.93 USDGross price for quantities from 50 m - 37.93 USD
Net price for quantities from 100 m - 33.19 USDGross price for quantities from 100 m - 33.19 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.