+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFCLEAN2.KOAX1.03

Wire: coaxial; chainflex® CFCLEAN2; RG178; white; wire; Cu; 6.5mm


Manufacturer: IGUS

Manufacturer part number:
CFCLEAN2.KOAX1.03
TME Symbol:
CFCLEAN2.KOAX1.03

Specification

Manufacturer
IGUS
Type of wire
coaxial
Manufacturer series
chainflex® CFCLEAN2
Kind of cable
RG178
Insulation colour
white
Core structure
wire
Kind of core
Cu
Shield structure
tinned copper braid
Cable external diameter
6.5mm
Number of cores
3
Rated voltage
0.3kV
CPR standard
no classification
Wave impedance
75Ω
Core diameter
1.6mm
Resistance to
abrasion
Cable features
self-supporting
Braid material
teflon foil
Operating temperature
-25...90°C
Cable application
  • medical applications
  • power chain
Gross weight57 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFCLEAN2.KOAX1.03
0 in TME stock
Net price for quantities from 1 m - 100.07 USDGross price for quantities from 1 m - 100.07 USD
Net price for quantities from 20 m - 90.07 USDGross price for quantities from 20 m - 90.07 USD
Net price for quantities from 50 m - 80.06 USDGross price for quantities from 50 m - 80.06 USD
Net price for quantities from 100 m - 70.05 USDGross price for quantities from 100 m - 70.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.