+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFCLEAN3.02.03.02

Wire: data transmission; chainflex® CFCLEAN3; 3x2x0.25mm2; white

Manufacturer: IGUS

Manufacturer part number:
CFCLEAN3.02.03.02
TME Symbol:
CFCLEAN3.02.03.02

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFCLEAN3
Cable structure
3x2x0.25mm2
Insulation colour
white
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
tinned copper braid
Cable external diameter
5mm
Number of cores
6
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
colours with colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
3
Resistance to
abrasion
Conform to the norm
UL 22417
Information
The UL Label and Mark on full factory packaging only
Braid material
teflon foil
Operating temperature
-25...90°C
Cable application
  • medical applications
  • power chain
Cable features
  • elastic
  • self-supporting
Gross weight44 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFCLEAN3.02.03.02
0 in TME stock
Net price for quantities from 1 m - 38.94 GBPGross price for quantities from 1 m - 38.94 GBP
Net price for quantities from 20 m - 35.04 GBPGross price for quantities from 20 m - 35.04 GBP
Net price for quantities from 50 m - 31.15 GBPGross price for quantities from 50 m - 31.15 GBP
Net price for quantities from 100 m - 27.26 GBPGross price for quantities from 100 m - 27.26 GBP
Amount (Multiplicity: 1)