+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | motor | |
Manufacturer series | chainflex® CFROBOT | |
Cable structure | 1x50mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Cable external diameter | 18mm | |
Number of cores | 1 | |
Rated voltage | 0.6kV/1kV | |
Core section | 50mm2 | |
Resistance to | mineral oils, moisture, most of oils, temperature, torsion, UV rays | |
Kind of material | no flame propagation | |
Conform to the norm | UL 10258 UL 21387 | |
Operating temperature | -35...90°C |