+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | control cable | |
Manufacturer series | chainflex® CFROBOT9 | |
Kind of cable | hybrid | |
Cable structure | 2x3x0.75mm2+3x0.75mm2 | |
Insulation colour | dark blue | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 11.5mm | |
Number of cores | 9 | |
Rated voltage | 0.3kV/0.5kV | |
Core section | 0.75mm2 | |
Core marking | black, numbered | |
Resistance to | coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | UL 10493 UL 20317 | |
Operating temperature | -25...80°C |