+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT9.003

Wire: control cable; chainflex® CFROBOT9; hybrid; 2x0.5mm2; Cu

Manufacturer: IGUS

Manufacturer part number: -
TME Symbol:
CFROBOT9.003

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CFROBOT9
Kind of cable
hybrid
Cable structure
2x0.5mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
10mm
Number of cores
4
Rated voltage
0.3kV/0.5kV
Core section
0.5mm2
Core marking
coloured
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10467 UL 20317
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • robotics
Gross weight80 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS
*
CFROBOT9.003
Product withdrawn from the offer
Use the specification table below to search for similar products