+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHY FIREMATE
Manufacturer | CHY FIREMATE | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, inductance, resistance | |
Kind of display used | LCD | |
Display parameters | 3,5 digit (1999) | |
Sampling | 2,5x/s | |
DC voltage measuring range | 0.1...200mV/2V/20V/200V/1kV | |
DC voltage measuring accuracy | ±(0.5% + 1 digit) | |
AC voltage measuring range | 0.1...200mV/2V/20V/200V/750V | |
AC voltage measuring accuracy | ±(1% + 4 digit) | |
DC current measuring range | 20mA/200mA/10A | |
DC current measuring accuracy | ±(1% + 1 digit) | |
AC current measuring range | 20mA/200mA/10A | |
AC current measuring accuracy | ±(1.5% + 4 digit) | |
Resistance measuring range | 100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/2GΩ | |
Capacitance measuring range | 2nF/20nF/200nF/2µF/200µF | |
Capacitance measuring accuracy | ±(5%+ 10 digit) | |
Inductance measuring range | 2mH/20mH/200mH/2H/20H | |
Inductance measuring accuracy | ±(5% + 20 digit) | |
Frequency measuring range | 2kHz/20kHz/200kHz/2MHz/15MHz | |
Frequency measuring accuracy | ±(0.1%+1 digit) | |
Resistance measuring accuracy | ±(0.8%+2 digit) | |
Duty cycle factor | 10...90% | |
Duty cycle factor measurement accuracy | ±(0,1% + 10 digits) | |
Diode test | 1mA @3V | |
Continuity test | acoustic indication, <40Ω | |
Conform to the norm | CAT II 1000V CAT III 600V EN 61010 | |
Dimensions (W x H x D) | 90x200x40mm |