+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJS-1201B

Switch: slide; Pos: 3; SPDT; 0.1A/6VDC; ON-OFF-ON; SMT; 6x2.5x2.5mm


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CJS-1201B
TME Symbol:
CJS-1201B

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 6V DC
Switching method
ON-OFF-ON
Mounting
SMT
Leads
Gull Wing
Body dimensions
6x2.5x2.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Manufacturer series
CJS
Switches features
with seal tape
Operating temperature
-40...85°C
Gross weight0.053 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CJS-1201B
490 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.80 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs